
BPCU-C-S-0.25-BC-P | |
|---|---|
DigiKey Part Number | 612-BPCU-C-S-0.25-BC-P-ND |
Manufacturer | |
Manufacturer Product Number | BPCU-C-S-0.25-BC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to Cable (Round) 0.82' (250.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 0.82' (250.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,58000 Kč | 506,58 Kč |
| Unit Price without VAT: | 506,58000 Kč |
|---|---|
| Unit Price with VAT: | 612,96180 Kč |











