USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107-1023-BL-00050

DigiKey Part Number
1175-107-1023-BL-00050-ND
Manufacturer
Manufacturer Product Number
107-1023-BL-00050
Description
CBL USB2.0 A RCPT-OPEN W/COUPL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Cover, Data Transfer and Charge, Industrial Environments - IP67
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,08000 Kč270,08 Kč
10229,45200 Kč2 294,52 Kč
25215,08680 Kč5 377,17 Kč
50204,81360 Kč10 240,68 Kč
200185,73700 Kč37 147,40 Kč
400176,87915 Kč70 751,66 Kč
600171,89660 Kč103 137,96 Kč
1 000165,81916 Kč165 819,16 Kč
Manufacturers Standard Package
Unit Price without VAT:270,08000 Kč
Unit Price with VAT:326,79680 Kč