
WPBHC6 | |
|---|---|
DigiKey Part Number | 5073-WPBHC6-ND |
Manufacturer | |
Manufacturer Product Number | WPBHC6 |
Description | C6 RJ45 COUPLER IP67 BULKHEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer L-com | Ratings Cat6 |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Brass, Nickel Plated |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Dust Cap | Shield Material Brass |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,61000 Kč | 938,61 Kč |
| 10 | 797,75600 Kč | 7 977,56 Kč |
| 25 | 747,81440 Kč | 18 695,36 Kč |
| 50 | 712,14300 Kč | 35 607,15 Kč |
| 100 | 678,18920 Kč | 67 818,92 Kč |
| 250 | 635,78752 Kč | 158 946,88 Kč |
| Unit Price without VAT: | 938,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,71810 Kč |












