
U3C00031 | |
|---|---|
DigiKey Part Number | 5073-U3C00031-ND |
Manufacturer | |
Manufacturer Product Number | U3C00031 |
Description | ADPT USB RIDGID IND A-A F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,04000 Kč | 611,04 Kč |
| 10 | 519,32300 Kč | 5 193,23 Kč |
| 25 | 486,80920 Kč | 12 170,23 Kč |
| 50 | 463,58120 Kč | 23 179,06 Kč |
| 100 | 441,47040 Kč | 44 147,04 Kč |
| 250 | 413,86388 Kč | 103 465,97 Kč |
| 500 | 394,13876 Kč | 197 069,38 Kč |
| Unit Price without VAT: | 611,04000 Kč |
|---|---|
| Unit Price with VAT: | 739,35840 Kč |













