
Category | For Use With/Related Products N Type Jacks |
Manufacturer L-com | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,97000 Kč | 436,97 Kč |
| 10 | 371,37100 Kč | 3 713,71 Kč |
| 25 | 348,10480 Kč | 8 702,62 Kč |
| 50 | 331,49540 Kč | 16 574,77 Kč |
| 100 | 315,68180 Kč | 31 568,18 Kč |
| 250 | 295,93404 Kč | 73 983,51 Kč |
| 500 | 281,82634 Kč | 140 913,17 Kč |
| Unit Price without VAT: | 436,97000 Kč |
|---|---|
| Unit Price with VAT: | 528,73370 Kč |








