
U320-006-BK | |
|---|---|
DigiKey Part Number | TL1384-ND |
Manufacturer | |
Manufacturer Product Number | U320-006-BK |
Description | CABLE A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-3AAK006F | Stewart Connector | 180 | 380-1416-ND | 152,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,98000 Kč | 252,98 Kč |
| 10 | 215,04100 Kč | 2 150,41 Kč |
| 25 | 201,56440 Kč | 5 039,11 Kč |
| 50 | 191,94560 Kč | 9 597,28 Kč |
| 100 | 182,78390 Kč | 18 278,39 Kč |
| 250 | 171,34628 Kč | 42 836,57 Kč |
| 500 | 163,17594 Kč | 81 587,97 Kč |
| 1 000 | 155,39746 Kč | 155 397,46 Kč |
| Unit Price without VAT: | 252,98000 Kč |
|---|---|
| Unit Price with VAT: | 306,10580 Kč |













