



09454521904 | |
|---|---|
DigiKey Part Number | 1195-6785-ND |
Manufacturer | |
Manufacturer Product Number | 09454521904 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through |
Datasheet | Datasheet |
EDA/CAD Models | 09454521904 Models |
Category | Part Status Active |
Manufacturer HARTING | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Feed Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 442,26000 Kč | 4 422,60 Kč |
| 25 | 414,55920 Kč | 10 363,98 Kč |
| 50 | 394,77920 Kč | 19 738,96 Kč |
| 100 | 375,94610 Kč | 37 594,61 Kč |
| 250 | 352,43296 Kč | 88 108,24 Kč |
| 500 | 335,63414 Kč | 167 817,07 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |










