Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521902

DigiKey Part Number
1195-3480-ND
Manufacturer
Manufacturer Product Number
09454521902
Description
ADAPTER USB A RCPT TO USB A RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
EDA/CAD Models
09454521902 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,97000 Kč537,97 Kč
10457,18900 Kč4 571,89 Kč
25428,56920 Kč10 714,23 Kč
50408,11720 Kč20 405,86 Kč
100399,77040 Kč39 977,04 Kč
Manufacturers Standard Package
Unit Price without VAT:537,97000 Kč
Unit Price with VAT:650,94370 Kč