


06450-SS | |
|---|---|
DigiKey Part Number | CR376-ND |
Manufacturer | |
Manufacturer Product Number | 06450-SS |
Description | FAN FILTER/SCREEN STEEL 120MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Stainless Steel Washable in solvent or degreaser |
Datasheet | Datasheet |
Category | Fan Accessory Type Filter/Screen |
Manufacturer Qualtek | Fits Fan Size 120mm Sq |
Series | Features Washable in solvent or degreaser |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 89,30400 Kč | 893,04 Kč |
| 25 | 81,64040 Kč | 2 041,01 Kč |
| 50 | 76,09680 Kč | 3 804,84 Kč |
| 100 | 70,81790 Kč | 7 081,79 Kč |
| 300 | 63,20397 Kč | 18 961,19 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |





















