


DMC-37MF-03B | |
|---|---|
DigiKey Part Number | 5412-DMC-37MF-03B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-37MF-03B |
Description | RS449 DB37/37 M/F SHLD MOLD 3FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage RS-449 Serial Cable |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 10 | 386,55200 Kč | 3 865,52 Kč |
| 25 | 362,34160 Kč | 9 058,54 Kč |
| 60 | 340,64350 Kč | 20 438,61 Kč |
| 120 | 324,39458 Kč | 38 927,35 Kč |
| 300 | 304,10493 Kč | 91 231,48 Kč |
| 540 | 291,76798 Kč | 157 554,71 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |











