Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454522912

DigiKey Part Number
1195-09454522912-ND
Manufacturer
Manufacturer Product Number
09454522912
Description
HART-POR USB TYPE C-C COUPLER BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Convert From (Adapter End)
USB-C (USB TYPE-C), Receptacle
Series
Convert To (Adapter End)
USB-C (USB TYPE-C), Receptacle
Packaging
Bulk
Mounting Type
Panel Mount, Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,39000 Kč1 043,39 Kč
10886,85100 Kč8 868,51 Kč
25831,34440 Kč20 783,61 Kč
50791,69180 Kč39 584,59 Kč
100753,94790 Kč75 394,79 Kč
250706,80864 Kč176 702,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,39000 Kč
Unit Price with VAT:1 262,50190 Kč