
1310-1040-01 | |
|---|---|
DigiKey Part Number | 4414-1310-1040-01-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1040-01 |
Description | M16 PANEL CONNECTOR USB-C 3.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1040-01 Models |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer Encitech Connectors AB | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,00000 Kč | 824,00 Kč |
| 10 | 700,26500 Kč | 7 002,65 Kč |
| 25 | 656,42280 Kč | 16 410,57 Kč |
| 50 | 625,11440 Kč | 31 255,72 Kč |
| 100 | 595,30150 Kč | 59 530,15 Kč |
| 250 | 558,07984 Kč | 139 519,96 Kč |
| Unit Price without VAT: | 824,00000 Kč |
|---|---|
| Unit Price with VAT: | 997,04000 Kč |











