


CP30701M440 | |
|---|---|
DigiKey Part Number | 4654-CP30701M440-ND |
Manufacturer | |
Manufacturer Product Number | CP30701M440 |
Description | DUALSLIM METAL USBC F-F #440 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30701M440 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 351,65400 Kč | 3 516,54 Kč |
| 25 | 329,62680 Kč | 8 240,67 Kč |
| 50 | 313,89920 Kč | 15 694,96 Kč |
| 100 | 298,92330 Kč | 29 892,33 Kč |
| 250 | 280,22252 Kč | 70 055,63 Kč |
| 500 | 266,86568 Kč | 133 432,84 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |






