USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-3AAK006F

DigiKey Part Number
380-1416-ND
Manufacturer
Manufacturer Product Number
SC-3AAK006F
Description
CABLE A PLUG TO A PLUG 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.00' (1.83m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,04000 Kč152,04 Kč
10129,22100 Kč1 292,21 Kč
25121,12880 Kč3 028,22 Kč
50115,34340 Kč5 767,17 Kč
160106,25619 Kč17 000,99 Kč
320101,18631 Kč32 379,62 Kč
64096,35991 Kč61 670,34 Kč
1 12092,63343 Kč103 749,44 Kč
Manufacturers Standard Package
Unit Price without VAT:152,04000 Kč
Unit Price with VAT:183,96840 Kč
Alternate Length
CABLE A PLUG TO A PLUG 3'
In-Stock: 0
Unit Price: 124,92000 Kč