USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00058-3M

DigiKey Part Number
5073-U3A00058-3M-ND
Manufacturer
Manufacturer Product Number
U3A00058-3M
Description
INDUSTRIAL USB 3.0 A/A 3M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1811,36000 Kč811,36 Kč
10689,53200 Kč6 895,32 Kč
25646,36880 Kč16 159,22 Kč
50615,53960 Kč30 776,98 Kč
100586,18860 Kč58 618,86 Kč
250549,53360 Kč137 383,40 Kč
Manufacturers Standard Package
Unit Price without VAT:811,36000 Kč
Unit Price with VAT:981,74560 Kč