
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Features Circular Bayonet Coupling |
Series | Shielding Unshielded |
Packaging Bag | Ratings Cat5e |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug | Termination IDC |
Cable Type Round Cable, Solid or Stranded Wires | Length 2.300" (58.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,40000 Kč | 1 081,40 Kč |
| 10 | 919,20800 Kč | 9 192,08 Kč |
| 25 | 861,67400 Kč | 21 541,85 Kč |
| 50 | 820,58080 Kč | 41 029,04 Kč |
| 100 | 781,45320 Kč | 78 145,32 Kč |
| 250 | 732,60428 Kč | 183 151,07 Kč |
| Unit Price without VAT: | 1 081,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,49400 Kč |


