
107-1024-BL-00200 | |
|---|---|
DigiKey Part Number | 1175-107-1024-BL-00200-ND |
Manufacturer | |
Manufacturer Product Number | 107-1024-BL-00200 |
Description | CBL USB2.0 A PL-OPN W/COUP 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 219,44200 Kč | 2 194,42 Kč |
| 25 | 205,70200 Kč | 5 142,55 Kč |
| 50 | 195,87900 Kč | 9 793,95 Kč |
| 100 | 186,52950 Kč | 18 652,95 Kč |
| 300 | 172,62583 Kč | 51 787,75 Kč |
| 500 | 166,52116 Kč | 83 260,58 Kč |
| 1 000 | 158,58355 Kč | 158 583,55 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |


