USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107-1023-BL-00100

DigiKey Part Number
1175-107-1023-BL-00100-ND
Manufacturer
Manufacturer Product Number
107-1023-BL-00100
Description
CBL USB2.0 A RCPT-OPEN W/COUPL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Cover, Data Transfer and Charge, Industrial Environments - IP67
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1296,15000 Kč296,15 Kč
10251,74700 Kč2 517,47 Kč
25235,97600 Kč5 899,40 Kč
50224,71380 Kč11 235,69 Kč
100213,98990 Kč21 398,99 Kč
300198,04103 Kč59 412,31 Kč
500191,03764 Kč95 518,82 Kč
1 000181,93191 Kč181 931,91 Kč
Unit Price without VAT:296,15000 Kč
Unit Price with VAT:358,34150 Kč