
ELG-300-24A | |
|---|---|
DigiKey Part Number | 1866-ELG-300-24A-ND |
Manufacturer | |
Manufacturer Product Number | ELG-300-24A |
Description | O/P +24V/12500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.5A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ELG-300-24A Models |
Category | Current - Output (Max) 12.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 300 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| 5 | 1 595,84800 Kč | 7 979,24 Kč |
| 10 | 1 526,55500 Kč | 15 265,55 Kč |
| 25 | 1 482,46720 Kč | 37 061,68 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |




