
ECF504-SC3 | |
|---|---|
DigiKey Part Number | 5073-ECF504-SC3-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-SC3 |
Description | CAT 3 SHLD RJ45 PNL CPLR KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Shielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat3 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 472,87500 Kč | 4 728,75 Kč |
| 25 | 443,26760 Kč | 11 081,69 Kč |
| 50 | 422,11860 Kč | 21 105,93 Kč |
| 100 | 401,98570 Kč | 40 198,57 Kč |
| 250 | 376,84524 Kč | 94 211,31 Kč |
| 500 | 358,88102 Kč | 179 440,51 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |








