


CP30622X | |
|---|---|
DigiKey Part Number | 4654-CP30622X-ND |
Manufacturer | |
Manufacturer Product Number | CP30622X |
Description | FM SLIM FT CAT6 2.5 HOLE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30622X Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 3.00µin (0.076µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 5 | 138,29200 Kč | 691,46 Kč |
| 10 | 135,56300 Kč | 1 355,63 Kč |
| 25 | 132,01880 Kč | 3 300,47 Kč |
| 50 | 129,40220 Kč | 6 470,11 Kč |
| 100 | 126,84050 Kč | 12 684,05 Kč |
| 250 | 123,53040 Kč | 30 882,60 Kč |
| 500 | 121,08286 Kč | 60 541,43 Kč |
| 1 000 | 118,68343 Kč | 118 683,43 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |










