Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
CP30222X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30222XW

DigiKey Part Number
4654-CP30222XW-ND
Manufacturer
Manufacturer Product Number
CP30222XW
Description
FT CAT6 RJ45 PLAIN HOLE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30222XW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
CLIFF Electronic Components Ltd
Shielding
Unshielded
Packaging
Tray
Shell Material, Finish
Plastic
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish Thickness
3.00µin (0.076µm)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Type
Coupler
Housing Material
Plastic
Mounting Type
Panel Mount, Flange (2 Hole)
Operating Temperature
-10°C ~ 60°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10159,10200 Kč1 591,02 Kč
25149,13600 Kč3 728,40 Kč
50142,01780 Kč7 100,89 Kč
100135,23760 Kč13 523,76 Kč
250126,77332 Kč31 693,33 Kč
500120,72716 Kč60 363,58 Kč
1 000114,97077 Kč114 970,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč