
NHUSB31CFCMB | |
|---|---|
DigiKey Part Number | 137-NHUSB31CFCMB-ND |
Manufacturer | |
Manufacturer Product Number | NHUSB31CFCMB |
Description | NH SERIES NARROW MODULAR PANEL C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male (Circular Coupling) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,45000 Kč | 960,45 Kč |
| 10 | 816,25500 Kč | 8 162,55 Kč |
| 25 | 765,16720 Kč | 19 129,18 Kč |
| 50 | 728,66420 Kč | 36 433,21 Kč |
| 100 | 693,92510 Kč | 69 392,51 Kč |
| 250 | 650,53904 Kč | 162 634,76 Kč |
| Unit Price without VAT: | 960,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,14450 Kč |










