USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 0.67' (203.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 0.67' (203.2mm) Shielded
CG-U3CMCF-PM
CG-U3CMCF-PM

CG-U3CMCF-PM

DigiKey Part Number
6089-CG-U3CMCF-PM-ND
Manufacturer
Manufacturer Product Number
CG-U3CMCF-PM
Description
CABLE C RCPT TO C PLUG 0.67'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 0.67' (203.2mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
CG-U3CMCF-PM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
0.67' (203.2mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
26 AWG, 32 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,57000 Kč588,57 Kč
10500,29800 Kč5 002,98 Kč
25468,98600 Kč11 724,65 Kč
50446,60640 Kč22 330,32 Kč
100425,30610 Kč42 530,61 Kč
250398,70668 Kč99 676,67 Kč
500380,32628 Kč190 163,14 Kč
Manufacturers Standard Package
Unit Price without VAT:588,57000 Kč
Unit Price with VAT:712,16970 Kč
Alternate Length
CABLE C RCPT TO C PLUG 1.67'
In-Stock: 137
Unit Price: 625,74000 Kč
CABLE C RCPT TO C PLUG 3'
In-Stock: 65
Unit Price: 680,97000 Kč
4.5ft. USB 3.2 Gen 2 Type-C Male
In-Stock: 77
Unit Price: 497,02000 Kč