



CG-U3CMCF36-PM | |
|---|---|
DigiKey Part Number | 6089-CG-U3CMCF36-PM-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3CMCF36-PM |
Description | CABLE C RCPT TO C PLUG 3' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 26 AWG, 32 AWG, 34 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount |
Length 3.00' (914.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,98000 Kč | 714,98 Kč |
| 10 | 607,61900 Kč | 6 076,19 Kč |
| 25 | 569,57480 Kč | 14 239,37 Kč |
| 50 | 542,39940 Kč | 27 119,97 Kč |
| 100 | 516,53190 Kč | 51 653,19 Kč |
| 250 | 484,23236 Kč | 121 058,09 Kč |
| Unit Price without VAT: | 714,98000 Kč |
|---|---|
| Unit Price with VAT: | 865,12580 Kč |











