



CG-U3CMCF54-PM | |
|---|---|
DigiKey Part Number | 2671-CG-U3CMCF54-PM-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3CMCF54-PM |
Description | 4.5ft. USB 3.2 Gen 2 Type-C Male |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 4.50' (1.37m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CG-U3CMCF54-PM Models |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Retail Package | Wire Gauge 26 AWG, 32 AWG, 34 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 4.50' (1.37m) | Features Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |











