


USBC2SILP0M1USBCBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP0M1USBCBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP0M1USBCBK |
Description | INLINE USB C 3.1 EXTENSION CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 10 | 345,81600 Kč | 3 458,16 Kč |
| 25 | 330,87800 Kč | 8 271,95 Kč |
| 50 | 320,20700 Kč | 16 010,35 Kč |
| 100 | 309,53360 Kč | 30 953,36 Kč |
| 250 | 292,45512 Kč | 73 113,78 Kč |
| 500 | 283,91648 Kč | 141 958,24 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |











