


USBC2SILP1MUSBCBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP1MUSBCBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP1MUSBCBK |
Description | INLINE USBC 3.1 EXTENSION CORD 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,24000 Kč | 493,24 Kč |
| 10 | 431,90800 Kč | 4 319,08 Kč |
| 25 | 413,24920 Kč | 10 331,23 Kč |
| 50 | 399,91540 Kč | 19 995,77 Kč |
| 100 | 386,58370 Kč | 38 658,37 Kč |
| 250 | 365,25516 Kč | 91 313,79 Kč |
| 500 | 354,59112 Kč | 177 295,56 Kč |
| Unit Price without VAT: | 493,24000 Kč |
|---|---|
| Unit Price with VAT: | 596,82040 Kč |










