


USBC2SIL2MUSBCBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SIL2MUSBCBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SIL2MUSBCBK |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,88000 Kč | 489,88 Kč |
| 10 | 428,94700 Kč | 4 289,47 Kč |
| 25 | 410,40160 Kč | 10 260,04 Kč |
| 50 | 397,16460 Kč | 19 858,23 Kč |
| 100 | 383,92740 Kč | 38 392,74 Kč |
| 250 | 362,74464 Kč | 90 686,16 Kč |
| 500 | 352,15410 Kč | 176 077,05 Kč |
| Unit Price without VAT: | 489,88000 Kč |
|---|---|
| Unit Price with VAT: | 592,75480 Kč |










