


USBC2SIL3MUSBCBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SIL3MUSBCBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SIL3MUSBCBK |
Description | INLINE USBC 3.1 EXTENSION CORD 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,16000 Kč | 504,16 Kč |
| 10 | 441,54600 Kč | 4 415,46 Kč |
| 25 | 422,47960 Kč | 10 561,99 Kč |
| 50 | 408,84780 Kč | 20 442,39 Kč |
| 100 | 395,22020 Kč | 39 522,02 Kč |
| 250 | 373,41416 Kč | 93 353,54 Kč |
| 500 | 362,51158 Kč | 181 255,79 Kč |
| Unit Price without VAT: | 504,16000 Kč |
|---|---|
| Unit Price with VAT: | 610,03360 Kč |




