


USBC2SILP3MUSBCBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP3MUSBCBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP3MUSBCBK |
Description | INLINE USBC 3.1 EXTENSION CORD 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 10 | 482,36600 Kč | 4 823,66 Kč |
| 25 | 461,52760 Kč | 11 538,19 Kč |
| 50 | 446,64000 Kč | 22 332,00 Kč |
| 100 | 431,75250 Kč | 43 175,25 Kč |
| 250 | 407,93152 Kč | 101 982,88 Kč |
| 500 | 396,02102 Kč | 198 010,51 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |











