USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
USBC2SILP1MUSBC2SWBK

USBC2SILP1MUSBC2SWBK

DigiKey Part Number
1939-USBC2SILP1MUSBC2SWBK-ND
Manufacturer
Manufacturer Product Number
USBC2SILP1MUSBC2SWBK
Description
INLINE USBC 3.1 EXTENSION CORD 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1508,57000 Kč508,57 Kč
10445,26300 Kč4 452,63 Kč
25426,02440 Kč10 650,61 Kč
50412,28320 Kč20 614,16 Kč
100398,53990 Kč39 853,99 Kč
250376,55208 Kč94 138,02 Kč
500365,55754 Kč182 778,77 Kč
Unit Price without VAT:508,57000 Kč
Unit Price with VAT:615,36970 Kč