


USBC2SIL1MUSBC2SWBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SIL1MUSBC2SWBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SIL1MUSBC2SWBK |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,44000 Kč | 497,44 Kč |
| 10 | 435,62500 Kč | 4 356,25 Kč |
| 25 | 416,79360 Kč | 10 419,84 Kč |
| 50 | 403,35060 Kč | 20 167,53 Kč |
| 100 | 389,90560 Kč | 38 990,56 Kč |
| 250 | 368,39312 Kč | 92 098,28 Kč |
| 500 | 357,63710 Kč | 178 818,55 Kč |
| Unit Price without VAT: | 497,44000 Kč |
|---|---|
| Unit Price with VAT: | 601,90240 Kč |












