


USBC2SIL3MUSBC2SWBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SIL3MUSBC2SWBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SIL3MUSBC2SWBK |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,59000 Kč | 521,59 Kč |
| 10 | 456,76900 Kč | 4 567,69 Kč |
| 25 | 437,03560 Kč | 10 925,89 Kč |
| 50 | 422,93340 Kč | 21 146,67 Kč |
| 100 | 408,83530 Kč | 40 883,53 Kč |
| 250 | 386,27920 Kč | 96 569,80 Kč |
| 500 | 375,00118 Kč | 187 500,59 Kč |
| Unit Price without VAT: | 521,59000 Kč |
|---|---|
| Unit Price with VAT: | 631,12390 Kč |












