USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded
USBC2SILP3MUSBC2SWBK
USBC2SILP3MUSBC2SWBK

USBC2SILP3MUSBC2SWBK

DigiKey Part Number
1939-USBC2SILP3MUSBC2SWBK-ND
Manufacturer
Manufacturer Product Number
USBC2SILP3MUSBC2SWBK
Description
INLINE USBC 3.1 EXTENSION CORD 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,85000 Kč564,85 Kč
10494,60800 Kč4 946,08 Kč
25473,24440 Kč11 831,11 Kč
50457,97900 Kč22 898,95 Kč
100442,71130 Kč44 271,13 Kč
250418,28604 Kč104 571,51 Kč
500406,07360 Kč203 036,80 Kč
Unit Price without VAT:564,85000 Kč
Unit Price with VAT:683,46850 Kč