


USBC2SIL2MUSBC2SWBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SIL2MUSBC2SWBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SIL2MUSBC2SWBK |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 Kč | 509,41 Kč |
| 10 | 445,99800 Kč | 4 459,98 Kč |
| 25 | 426,73800 Kč | 10 668,45 Kč |
| 50 | 412,97180 Kč | 20 648,59 Kč |
| 100 | 399,20560 Kč | 39 920,56 Kč |
| 250 | 377,17952 Kč | 94 294,88 Kč |
| 500 | 366,16690 Kč | 183 083,45 Kč |
| Unit Price without VAT: | 509,41000 Kč |
|---|---|
| Unit Price with VAT: | 616,38610 Kč |


