
TRD695ABL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-10 |
Description | CBL-RJ45/RJ45 CAT 6A BL 10FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,65000 Kč | 1 078,65 Kč |
| 10 | 916,89100 Kč | 9 168,91 Kč |
| 25 | 859,51360 Kč | 21 487,84 Kč |
| 50 | 818,52420 Kč | 40 926,21 Kč |
| 100 | 779,49730 Kč | 77 949,73 Kč |
| 250 | 730,76756 Kč | 182 691,89 Kč |
| Unit Price without VAT: | 1 078,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,16650 Kč |



