
TDG1026KS-C6A | |
|---|---|
DigiKey Part Number | 5073-TDG1026KS-C6A-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-C6A |
Description | CAT 6A SHLD RJ45 KEYSTONE CPLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Interior Housing Color Black |
Manufacturer L-com | Exterior Contact Material Phosphor Bronze |
Series | Interior Contact Material Phosphor Bronze |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Interior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,25000 Kč | 547,25 Kč |
| 10 | 465,11900 Kč | 4 651,19 Kč |
| 25 | 435,98840 Kč | 10 899,71 Kč |
| 50 | 415,18300 Kč | 20 759,15 Kč |
| 100 | 395,38070 Kč | 39 538,07 Kč |
| 250 | 370,65396 Kč | 92 663,49 Kč |
| 500 | 352,98518 Kč | 176 492,59 Kč |
| Unit Price without VAT: | 547,25000 Kč |
|---|---|
| Unit Price with VAT: | 662,17250 Kč |






