Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDG1026KS-C6A-DC-WPK

DigiKey Part Number
5073-TDG1026KS-C6A-DC-WPK-ND
Manufacturer
Manufacturer Product Number
TDG1026KS-C6A-DC-WPK
Description
CAT6A SHLD IN-LINE RJ45J-J 8P8C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat6a
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 68°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 366,76000 Kč1 366,76 Kč
101 161,73500 Kč11 617,35 Kč
251 089,03200 Kč27 225,80 Kč
501 037,10380 Kč51 855,19 Kč
100987,66610 Kč98 766,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,76000 Kč
Unit Price with VAT:1 653,77960 Kč