Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP67-RJ45-DC

DigiKey Part Number
5073-WP67-RJ45-DC-ND
Manufacturer
Manufacturer Product Number
WP67-RJ45-DC
Description
IP67RJ45 PLUGKIT COMPWP67-BHA-DC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Color
Black
Features
-
Fastening Type
Bayonet Lock
Housing Material
-
Operating Temperature
-40°C ~ 68°C
Mating Cycles
-
Note
Plug Not Provided
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1474,34000 Kč474,34 Kč
10403,20400 Kč4 032,04 Kč
25377,96400 Kč9 449,10 Kč
50359,92680 Kč17 996,34 Kč
100342,75670 Kč34 275,67 Kč
250321,31644 Kč80 329,11 Kč
500306,00092 Kč153 000,46 Kč
Manufacturers Standard Package
Unit Price without VAT:474,34000 Kč
Unit Price with VAT:573,95140 Kč