
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 10 | 363,43300 Kč | 3 634,33 Kč |
| 25 | 340,67160 Kč | 8 516,79 Kč |
| 50 | 324,41080 Kč | 16 220,54 Kč |
| 100 | 308,93520 Kč | 30 893,52 Kč |
| 250 | 289,61028 Kč | 72 402,57 Kč |
| 500 | 275,80496 Kč | 137 902,48 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |


