Patch Panel 16 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175UJ16B

DigiKey Part Number
5073-PR175UJ16B-ND
Manufacturer
Manufacturer Product Number
PR175UJ16B
Description
PNL1U RACK W/16 KEYSTNE SLOTS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel 16 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
16
Series
Number of Rows
1
Packaging
Bag
Termination Style
Connector
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 177,78000 Kč1 177,78 Kč
51 006,85400 Kč5 034,27 Kč
10941,08800 Kč9 410,88 Kč
25860,68280 Kč21 517,07 Kč
50845,16960 Kč42 258,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 177,78000 Kč
Unit Price with VAT:1 425,11380 Kč