
Category | Type Patch Panel, Cat6A |
Manufacturer L-com | Connector Type RJ45 Jack |
Series | Number of Positions 16 |
Packaging Bag | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 410,67000 Kč | 11 410,67 Kč |
| 5 | 10 839,64600 Kč | 54 198,23 Kč |
| Unit Price without VAT: | 11 410,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 806,91070 Kč |


