


10-00109 | |
|---|---|
DigiKey Part Number | 839-10-00109-ND |
Manufacturer | |
Manufacturer Product Number | 10-00109 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension, Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,91200 Kč | 1 429,12 Kč |
| 25 | 133,94200 Kč | 3 348,55 Kč |
| 50 | 127,55020 Kč | 6 377,51 Kč |
| 200 | 115,66435 Kč | 23 132,87 Kč |
| 400 | 110,14658 Kč | 44 058,63 Kč |
| 600 | 107,04255 Kč | 64 225,53 Kč |
| 1 000 | 103,25746 Kč | 103 257,46 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |







