
721RAHLP | |
|---|---|
DigiKey Part Number | 137-721RAHLP-ND |
Manufacturer | |
Manufacturer Product Number | 721RAHLP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Operating Temperature -40°C ~ 105°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 119,37700 Kč | 1 193,77 Kč |
| 25 | 111,89400 Kč | 2 797,35 Kč |
| 50 | 106,55080 Kč | 5 327,54 Kč |
| 100 | 101,46410 Kč | 10 146,41 Kč |
| 300 | 93,89840 Kč | 28 169,52 Kč |
| 500 | 90,57586 Kč | 45 287,93 Kč |
| 1 000 | 86,25647 Kč | 86 256,47 Kč |
| 2 500 | 80,86320 Kč | 202 158,00 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |











