
L721RALP | |
|---|---|
DigiKey Part Number | 137-L721RALP-ND |
Manufacturer | |
Manufacturer Product Number | L721RALP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 141,90100 Kč | 1 419,01 Kč |
| 25 | 133,00800 Kč | 3 325,20 Kč |
| 50 | 126,65120 Kč | 6 332,56 Kč |
| 100 | 120,60530 Kč | 12 060,53 Kč |
| 300 | 111,61307 Kč | 33 483,92 Kč |
| 500 | 107,66444 Kč | 53 832,22 Kč |
| 1 000 | 102,53127 Kč | 102 531,27 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |





