
L712RALP | |
|---|---|
DigiKey Part Number | 137-L712RALP-ND |
Manufacturer | |
Manufacturer Product Number | L712RALP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.472" (12.00mm) |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,44400 Kč | 1 234,44 Kč |
| 25 | 115,69800 Kč | 2 892,45 Kč |
| 50 | 110,17120 Kč | 5 508,56 Kč |
| 100 | 104,91360 Kč | 10 491,36 Kč |
| 300 | 97,08930 Kč | 29 126,79 Kč |
| 500 | 93,65412 Kč | 46 827,06 Kč |
| 1 000 | 89,18834 Kč | 89 188,34 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |




