
FTS-105-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13157TR-ND - Tape & Reel (TR) SAM13157CT-ND - Cut Tape (CT) SAM13157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-105-01-L-DV-P-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-105-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.034" (0.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 100 | 20,67250 Kč | 2 067,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,51777 Kč | 14 110,66 Kč |
| 1 200 | 18,89820 Kč | 22 677,84 Kč |
| 3 000 | 16,16853 Kč | 48 505,59 Kč |
| 6 000 | 13,62613 Kč | 81 756,78 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

























