
GRPB052VWQP-RC | |
|---|---|
DigiKey Part Number | S9013E-05-ND |
Manufacturer | |
Manufacturer Product Number | GRPB052VWQP-RC |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB052VWQP-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-105-04-L-DV-A | Samtec Inc. | 7 | FTS-105-04-L-DV-A-ND | 42,63000 Kč | Similar |
| FTSH-105-02-F-DV | Samtec Inc. | 99 | FTSH-105-02-F-DV-ND | 34,23000 Kč | Similar |
| FTSH-105-02-F-DV-P-TR | Samtec Inc. | 3 | 612-FTSH-105-02-F-DV-P-TRCT-ND | 54,59000 Kč | Similar |
| FTSH-105-02-L-DV | Samtec Inc. | 70 | SAM9442-ND | 39,90000 Kč | Similar |
| FTSH-105-02-L-DV-P-TR | Samtec Inc. | 733 | SAM13937CT-ND | 44,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 96 | 14,64833 Kč | 1 406,24 Kč |
| 192 | 13,94724 Kč | 2 677,87 Kč |
| 576 | 12,90648 Kč | 7 434,13 Kč |
| 1 056 | 12,36576 Kč | 13 058,24 Kč |
| 5 088 | 11,06753 Kč | 56 311,59 Kč |
| 10 080 | 10,54670 Kč | 106 310,74 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |













