New Product
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06258

DigiKey Part Number
839-10-06258-ND
Manufacturer
Manufacturer Product Number
10-06258
Description
CBL ASSY 2.5MM JACK-CBL FLAT 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-06258 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10189,84300 Kč1 898,43 Kč
25177,95400 Kč4 448,85 Kč
50169,45800 Kč8 472,90 Kč
100161,37170 Kč16 137,17 Kč
250151,27296 Kč37 818,24 Kč
500144,05846 Kč72 029,23 Kč
1 000137,19106 Kč137 191,06 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč